VISHAY CRCW120620R0FKEAHP
| Manufacturer | |
| MPN | CRCW120620R0FKEAHP |
| LCSC Part # | C844424 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 750mW 1206 |
| Datasheet | VISHAY CRCW120620R0FKEAHP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 315
315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1845 | $ 0.92 |
| 50+ | $ 0.1428 | $ 7.14 |
| 150+ | $ 0.125 | $ 18.75 |
| 500+ | $ 0.1027 | $ 51.35 |
| 2,500+ | $ 0.0928 | $ 232.00 |
| 5,000+ | $ 0.0868 | $ 434.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C844424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR1206FR-7T20RL | YAGEO | 1206 | 2,040 | $ 0.0433 | ||
| CMP1206AFX-20R0ELF | BOURNS | 1206 | 0 | $ 0.1839 | ||
| CMP1206QFX-20R0ELF | BOURNS | 1206 | 0 | $ 0.089 | ||
| CHP1206-FX-20R0ELF | BOURNS | 1206 | 0 | $ 0.1833 | ||
| WK73R2BTTD20R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2797 | ||
| SG73P2BRTTD20R0F | KOA | 1206 | 0 | $ 0.1553 | ||
| RPC1206FT20R0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2237 | ||
| HRG3216Q-20R0-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216Q-20R0-D-T1 | SUSUMU | 1206 | 0 | $ 0.271 | ||
| PRG3216P-20R0-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 |



