LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW080512R0FKEA

Manufacturer
MPN
CRCW080512R0FKEA
LCSC Part #
C844394
Packaging
0805
Customer #
Key Attributes
RES 12Ω ±1% 125mW 0805
DatasheetVISHAY CRCW080512R0FKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance12Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃