LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW0805100KFKEAHP

Manufacturer
MPN
CRCW0805100KFKEAHP
LCSC Part #
C844385
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±1% 0.5W 0805
DatasheetVISHAY CRCW0805100KFKEAHP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance100kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃