LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW040249R9FKEDHP

Manufacturer
MPN
CRCW040249R9FKEDHP
LCSC Part #
C844112
Packaging
0402
Customer #
Key Attributes
RES 49.9Ω ±1% 200mW 0402
DatasheetVISHAY CRCW040249R9FKEDHP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance49.9Ω
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃