LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12062K21FKEA product image
  • CRCW12062K21FKEA thumbnail 1
  • CRCW12062K21FKEA thumbnail 2
  • CRCW12062K21FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12062K21FKEARoHS

Manufacturer
MPN
CRCW12062K21FKEA
LCSC Part #
C844029
Packaging
1206
Customer #
Key Attributes
RES 2.21kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12062K21FKEA
In-Stock: 470
470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0422$ 0.42
100+$ 0.0329$ 3.29
300+$ 0.0283$ 8.49
1,000+$ 0.0248$ 24.80
5,000+$ 0.0221$ 110.50
10,000+$ 0.0207$ 207.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance2.21kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%