LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060343K2FKEA product image
  • CRCW060343K2FKEA thumbnail 1
  • CRCW060343K2FKEA thumbnail 2
  • CRCW060343K2FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060343K2FKEA

Manufacturer
MPN
CRCW060343K2FKEA
LCSC Part #
C843954
Packaging
0603
Customer #
Key Attributes
RES 43.2kΩ ±1% 100mW 0603
DatasheetVISHAY CRCW060343K2FKEA
RoHS Compliance2 documents available
Alternative Parts20
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0032$ 3.20
5,000+$ 0.0027$ 13.50
10,000+$ 0.0025$ 25.00
50,000+$ 0.0022$ 110.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance43.2kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF4322T5EUNI-ROYAL060366,900$ 0.0019
FRC0603F4322TSFOJAN060361,100$ 0.0017
1RC0603F4322SAE06034,800$ 0.0021
RC0603FR-0743K2LYAGEO06034,800$ 0.0062
RMC060343.2K1%NTyoHM06033,700$ 0.0036
RS-03K4322FTFH06033,400$ 0.0021
RTT034322FTPRALEC0603400$ 0.0014
RK73H1JTTD4322FKOA06030$ 0.0615
ERJ3EKF4322VPANASONIC06030$ 0.0112
ERJ-U03F4322VPANASONIC06030$ 0.0287
ERJ-S03F4322VPANASONIC06030$ 0.027
RMCF0603FT43K2SEI(Stackpole Electronics Inc.)06030$ 0.0078
RMCS0603FT43K2SEI(Stackpole Electronics Inc.)06030$ 0.0051
CRCW060343K2FKEACVISHAY06030$ 0.0036
RMS06FT4322TA-I Tech06030$ 0.0025
SCR0603F43K2VO06030$ 0.0011
WR06X4322FTLWalsin06030$ 0.0009
AC0603FR-0743K2LYAGEO06030$ 0.004
RC0603FR-1343K2LYAGEO06030$ 0.0021
AF0603FR-0743K2LYAGEO06030$ 0.0062