LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031M87FKEA product image
  • CRCW06031M87FKEA thumbnail 1
  • CRCW06031M87FKEA thumbnail 2
  • CRCW06031M87FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06031M87FKEA

Manufacturer
MPN
CRCW06031M87FKEA
LCSC Part #
C843927
Packaging
0603
Customer #
Key Attributes
RES 1.87MΩ ±1% 100mW 0603
DatasheetVISHAY CRCW06031M87FKEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.87MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃