G-Switch GT-TC029B-H025-L1N
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC029B-H025-L1N |
| LCSC Part # | C843669 |
| Package | SMD,4x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 2.5mm SMD (SMT) Tab 4mm x 3mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,4x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,715
6,715
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0879 $ 0.0836 | $ 0.42 |
50+ | $ 0.0692 $ 0.0658 | $ 3.29 |
150+ | $ 0.0599 $ 0.0570 | $ 8.55 |
500+ | $ 0.0529 $ 0.0503 | $ 25.15 |
3,000+ | $ 0.0499 $ 0.0475 | $ 142.50 |
6,000+ | $ 0.0471 $ 0.0448 | $ 268.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$