LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X2510WV-04-N0SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2510WV-04-N0SN
LCSC Part #
C843333
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.54mm
DatasheetXKB Connection X2510WV-04-N0SN
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs4P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.