SEMTECH TS30012-M050QFNR
| Manufacturer | |
| MPN | TS30012-M050QFNR |
| LCSC Part # | C842841 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1MHz Step-down type Fixed 2A 5V QFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | SEMTECH TS30012-M050QFNR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 3.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 3.3mA |
Introduction
The TS30011 (1A), TS30012 (2A) and TS30013 (3A) are DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space and reduced BOM costs. The TS30011/12/13 utilizes current mode feedback in normal regulation PWM mode. When the regulator is placed in standby (EN is low), the device draws less than 10uA quiescent current. The TS30011/12/13 integrates a wide range of protection circuitry including input supply under-voltage lockout, output voltage soft start, current limit, and thermal shutdown. The TS30011/12/13 includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system.
Features
- Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/-2% output tolerance
- Adjustable version output voltage range: 0.9V to (VCC – 1V) with +/-1.5% reference
- Wide input voltage range
- TS30011/12: 4.5V to 24V (26.4V Abs Max)
- TS30013: 4.5V to 18V (20V Abs Max)
- 1MHz +/- 10% fixed switching frequency
- Continuous output current: 1A (TS30011), 2A (TS30012) and 3A (TS30013)
- High efficiency – up to 95%
- Current mode PWM control with PFM mode for improved light load efficiency
- Voltage supervisor for VOUT reported at the PG pin
- Input supply under voltage lockout
- Soft start for controlled startup with no overshoot
- Cycle-by-cycle currrent limit with frequency foldback
- Full protection for over-temperature and VOUT over-voltage
- Less than 10uA in standby mode
- Low external component count
Applications
- On-card switching regulators
- Set-top box, DVD, LCD, LED supply
- Industrial power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 3.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 3.3mA |
Introduction
The TS30011 (1A), TS30012 (2A) and TS30013 (3A) are DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space and reduced BOM costs. The TS30011/12/13 utilizes current mode feedback in normal regulation PWM mode. When the regulator is placed in standby (EN is low), the device draws less than 10uA quiescent current. The TS30011/12/13 integrates a wide range of protection circuitry including input supply under-voltage lockout, output voltage soft start, current limit, and thermal shutdown. The TS30011/12/13 includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system.
Features
- Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with +/-2% output tolerance
- Adjustable version output voltage range: 0.9V to (VCC – 1V) with +/-1.5% reference
- Wide input voltage range
- TS30011/12: 4.5V to 24V (26.4V Abs Max)
- TS30013: 4.5V to 18V (20V Abs Max)
- 1MHz +/- 10% fixed switching frequency
- Continuous output current: 1A (TS30011), 2A (TS30012) and 3A (TS30013)
- High efficiency – up to 95%
- Current mode PWM control with PFM mode for improved light load efficiency
- Voltage supervisor for VOUT reported at the PG pin
- Input supply under voltage lockout
- Soft start for controlled startup with no overshoot
- Cycle-by-cycle currrent limit with frequency foldback
- Full protection for over-temperature and VOUT over-voltage
- Less than 10uA in standby mode
- Low external component count
Applications
- On-card switching regulators
- Set-top box, DVD, LCD, LED supply
- Industrial power supplies
C842841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

