DIODES 74LVC1G02FS3-7
| Manufacturer | |
| MPN | 74LVC1G02FS3-7 |
| LCSC Part # | C842533 |
| Packaging | X2-DFN0808-4 |
| Customer # | |
| Key Attributes | SINGLE 2 INPUT POSITIVE NOR GATE |
| Datasheet | DIODES 74LVC1G02FS3-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 1.7ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G02 is a single 2- input positive NOR gate with a standard push- pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = (A + B)(overline) or Y = A(overline) • B(overline)
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS low power consumption
- IoFF Supports Partial- Power- Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200- V Machine Model (A115)
- Exceeds 2000- V Human Body Model (A114)
- Exceeds 1000- V Charged Device Model (C101)
- Latch- Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logic
- Power down signal isolation
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Tablet computers, E- readers
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top boxes
- Cell phones, personal navigation / GPS
- MP3 players, cameras, video recorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 1.7ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G02 is a single 2- input positive NOR gate with a standard push- pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = (A + B)(overline) or Y = A(overline) • B(overline)
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS low power consumption
- IoFF Supports Partial- Power- Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200- V Machine Model (A115)
- Exceeds 2000- V Human Body Model (A114)
- Exceeds 1000- V Charged Device Model (C101)
- Latch- Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logic
- Power down signal isolation
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Tablet computers, E- readers
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top boxes
- Cell phones, personal navigation / GPS
- MP3 players, cameras, video recorders
C842533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



