DIODES 74LVC1G58W6-7
| Manufacturer | |
| MPN | 74LVC1G58W6-7 |
| LCSC Part # | C842491 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | CONFIGURABLE MULTIPLE-FUNCTION GATE |
| Datasheet | DIODES 74LVC1G58W6-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Number of Gates | 1 |
Introduction
The 74LVC1G58 is a single 3-input positive configurable multiple function gate with a standard push-pull output. The output state is determined by eight patterns of 3-bit input. The user can chose the logic functions AND, OR, NAND, NOR, XOR, inverter or non-inverting buffer. All inputs can be connected to ground or VCC as required. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates, but may respond differently due to the Schmitt action at the inputs.
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.3V CMOS low power consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- Range of Package Options SOT26, SOT363, DF1410, and DFN1010
- Available in “Green” Molding Compound (no Br, Sb)
- Lead Free Finish/ RoHS Compliant
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Number of Gates | 1 |
Introduction
The 74LVC1G58 is a single 3-input positive configurable multiple function gate with a standard push-pull output. The output state is determined by eight patterns of 3-bit input. The user can chose the logic functions AND, OR, NAND, NOR, XOR, inverter or non-inverting buffer. All inputs can be connected to ground or VCC as required. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates, but may respond differently due to the Schmitt action at the inputs.
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.3V CMOS low power consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- Range of Package Options SOT26, SOT363, DF1410, and DFN1010
- Available in “Green” Molding Compound (no Br, Sb)
- Lead Free Finish/ RoHS Compliant
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
C842491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



