DIODES 74LVCE1G04W5-7
| Manufacturer | |
| MPN | 74LVCE1G04W5-7 |
| LCSC Part # | C842483 |
| Packaging | SOT-25-5 |
| Customer # | |
| Key Attributes | SINGLE INVERTER GATE |
| Datasheet | DIODES 74LVCE1G04W5-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25-5 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVCE | |
| Voltage - Supply | 1.4V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.3ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25-5 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVCE | |
| Voltage - Supply | 1.4V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVCE1G04 is a single inverter gate with a standard totem pole output. The device is designed for operation with a power supply range of 1.4V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Extended Supply Voltage Range from 1.4 to 5.5V
- Switching speed characterized for operation at 1.5V Offers 30% speed improvement over LVC at 1.8V
- ±24mA Output Drive at 3.3V CMOS low power consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Input accepts up to 5.5V
- ESD Protection Tested per JESD 22 Exceeds 200-V Machine Model (A115-A) Exceeds 2000-V Human Body Model (A114-A)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- Range of Package Options
- Direct Interface with TTL Levels
- SOT25, SOT353, and DFN1410: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish/ RoHS Compliant
Applications
- Voltage Level Shifting
- General Purpose Logic
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25-5 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVCE | |
| Voltage - Supply | 1.4V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.3ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25-5 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVCE | |
| Voltage - Supply | 1.4V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVCE1G04 is a single inverter gate with a standard totem pole output. The device is designed for operation with a power supply range of 1.4V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Extended Supply Voltage Range from 1.4 to 5.5V
- Switching speed characterized for operation at 1.5V Offers 30% speed improvement over LVC at 1.8V
- ±24mA Output Drive at 3.3V CMOS low power consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Input accepts up to 5.5V
- ESD Protection Tested per JESD 22 Exceeds 200-V Machine Model (A115-A) Exceeds 2000-V Human Body Model (A114-A)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- Range of Package Options
- Direct Interface with TTL Levels
- SOT25, SOT353, and DFN1410: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish/ RoHS Compliant
Applications
- Voltage Level Shifting
- General Purpose Logic
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
C842483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



