DIODES 74HCT126T14-13
| Manufacturer | |
| MPN | 74HCT126T14-13 |
| LCSC Part # | C842454 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 3-STATE BUFFERS |
| Datasheet | DIODES 74HCT126T14-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Function | Output enable | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 4mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 15ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Function | Output enable | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 4mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 15ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HCT126 provides provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that if driven with a low logic level places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 4.5V to 5.5V.
Features
AI Translation
- Wide Supply Voltage Range from 4.5V to 5.5V
- Pin Compatible with Low Power Schottky (LSTTL)
- Inputs Are TTL Voltage Level Compatible
- Sinks or sources 4mA at VCC = 4.5V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A) Exceeds 1000-V Charged Device Model (C101C)
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic Wide array of products such as: PCs, networking, notebooks, netbooks
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Function | Output enable | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 4mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 15ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-14 | |
| Function | Output enable | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 4mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 15ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HCT126 provides provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that if driven with a low logic level places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 4.5V to 5.5V.
Features
AI Translation
- Wide Supply Voltage Range from 4.5V to 5.5V
- Pin Compatible with Low Power Schottky (LSTTL)
- Inputs Are TTL Voltage Level Compatible
- Sinks or sources 4mA at VCC = 4.5V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A) Exceeds 1000-V Charged Device Model (C101C)
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic Wide array of products such as: PCs, networking, notebooks, netbooks
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
C842454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

