DIODES 74AUP2G17FW3-7
| Manufacturer | |
| MPN | 74AUP2G17FW3-7 |
| LCSC Part # | C842399 |
| Packaging | X2-DFN0910-6 |
| Customer # | |
| Key Attributes | DUAL SCHMITT TRIGGER BUFFERS |
| Datasheet | DIODES 74AUP2G17FW3-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0910-6 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 2.1ns@3.3V,5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0910-6 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 2.1ns@3.3V,5pF |
Introduction
The Advanced Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications. The 74AUP2G17 is composed of two Schmitt trigger buffers with standard push-pull outputs designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gates perform the positive Boolean function: Y = A
Features
- Advanced Ultra Low Power (AUP) CMOS
- Supply Voltage Range from 0.8V to 3.6V
- ±4mA Output Drive at 3.0V
- Low Static Power Consumption
- Icc < 0.9μA
- Low Dynamic Power Consumption
- CPD = 4pF Typical at 3.6V
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
- IOFF Supports Partial-Power-Down Mode Operation
- ESD Protection per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Leadless Packages per JESD30E
- DFN1410 denoted as X2-DFN1410-6
- DFN1010 denoted as X2-DFN1010-6
- DFN0910 denoted as X2-DFN0910-6
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Suited for Battery and Low Power Needs
- Wide array of products such as:
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0719 | $ 0.36 |
| 50+ | $ 0.0703 | $ 3.52 |
| 150+ | $ 0.0693 | $ 10.40 |
| 500+ | $ 0.0683 | $ 34.15 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0910-6 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 2.1ns@3.3V,5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0910-6 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 2.1ns@3.3V,5pF |
Introduction
The Advanced Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications. The 74AUP2G17 is composed of two Schmitt trigger buffers with standard push-pull outputs designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gates perform the positive Boolean function: Y = A
Features
- Advanced Ultra Low Power (AUP) CMOS
- Supply Voltage Range from 0.8V to 3.6V
- ±4mA Output Drive at 3.0V
- Low Static Power Consumption
- Icc < 0.9μA
- Low Dynamic Power Consumption
- CPD = 4pF Typical at 3.6V
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
- IOFF Supports Partial-Power-Down Mode Operation
- ESD Protection per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Leadless Packages per JESD30E
- DFN1410 denoted as X2-DFN1410-6
- DFN1010 denoted as X2-DFN1010-6
- DFN0910 denoted as X2-DFN0910-6
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Suited for Battery and Low Power Needs
- Wide array of products such as:
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
C842399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 74AUP2G34FW3-7 | DIODES | Similar | X2-DFN0910-6 | 40 | $ 0.13 | ||
| 74AUP2G07FW3-7 | DIODES | Similar | X2-DFN0910-6 | 80 | $ 0.0771 | ||
| 74AUP2G3404GN,125 | Nexperia | Similar | XSON-6(0.9x1) | 0 | $ 0.7684 | ||
| 74AUP2G3407GNH | Nexperia | Similar | XSON-6(0.9x1) | 0 | $ 0.6267 | ||
| 74AUP2G07GN,132 | Nexperia | Similar | XSON-6(0.9x1) | 0 | $ 0.1037 |



