DIODES 74AUP1G06FZ4-7
| Manufacturer | |
| MPN | 74AUP1G06FZ4-7 |
| LCSC Part # | C842385 |
| Packaging | X2-DFN1410-6 |
| Customer # | |
| Key Attributes | SINGLE INVERTER WITH OPEN DRAIN OUTPUT |
| Datasheet | DIODES 74AUP1G06FZ4-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 10.5ns@3.3V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 10.5ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 4mA |
Introduction
The Advanced, Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications. The 74AUP1G06 is a single inverter with an open-drain output, designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A(overline)
Features
- Advanced Ultra Low Power (AUP) CMOS Supply Voltage Range from 0.8V to 3.6V
- ±4mA Output Drive at 3.0V
- Low Static Power Consumption Icc < 0.9μA
- Low Dynamic Power Consumption CpD = 6pF (Typical at 3.6V)
- Schmitt Trigger Action at all inputs makes the circuit tolerant for slower input rise and fall time. The hysteresis is typically 250mV at Vcc = 3.0V.
- IOFF Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Leadless Packages Named per JESD30E
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Suited for Battery and Low Power Needs
- Wide array of products such as:
- Tablets, E-readers
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
- PCs, Ultrabooks, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, SSDs, CD/DVD ROMs
- TVs, DVDs, DVRs, Set-Top Boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0919 | $ 4.60 |
| 150+ | $ 0.0906 | $ 13.59 |
| 500+ | $ 0.0892 | $ 44.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 10.5ns@3.3V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 10.5ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 4mA |
Introduction
The Advanced, Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications. The 74AUP1G06 is a single inverter with an open-drain output, designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A(overline)
Features
- Advanced Ultra Low Power (AUP) CMOS Supply Voltage Range from 0.8V to 3.6V
- ±4mA Output Drive at 3.0V
- Low Static Power Consumption Icc < 0.9μA
- Low Dynamic Power Consumption CpD = 6pF (Typical at 3.6V)
- Schmitt Trigger Action at all inputs makes the circuit tolerant for slower input rise and fall time. The hysteresis is typically 250mV at Vcc = 3.0V.
- IOFF Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Leadless Packages Named per JESD30E
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Suited for Battery and Low Power Needs
- Wide array of products such as:
- Tablets, E-readers
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
- PCs, Ultrabooks, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, SSDs, CD/DVD ROMs
- TVs, DVDs, DVRs, Set-Top Boxes
C842385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74AUP1G06DRYR | TI | Direct | SON-6(1x1.4) | 757 | $0.0865 $0.3089 | ||
| 74AUP1G06GM,132 | Nexperia | Direct | XSON-6(1x1.5) | 0 | $ 0.2957 | ||
| 74AUP1G06GM,115 | Nexperia | Direct | XSON-6(1x1.5) | 0 | $ 0.0486 |



