DIODES AH49HNTR-G1
| Manufacturer | |
| MPN | AH49HNTR-G1 |
| LCSC Part # | C842147 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | LINEAR HALL EFFECT IC |
| Datasheet | DIODES AH49HNTR-G1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sensitivity | 0.33mV/Gs | |
| Features | - | |
| Current - Supply | 2mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±300mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sensitivity | 0.33mV/Gs | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 2mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±300mT |
Introduction
The AH49H is a small, versatile linear Hall- effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. The operating temperature range of these linear Hall sensors is - 40°C to 105°C, appropriate for commercial, consumer, and industrial environments. The AH49H is available in standard TO- 92S- 3 and SOT- 23- 3 packages.
Features
- Miniature Construction
- Power Consumption of 2mA at VCC = 3.3V for Energy Efficiency
- Single Current Sourcing Output
- Linear Output for Circuit Design Flexibility
- Low Noise Output Virtually Eliminates the Need for Filtering
- A Stable and Accurate Output
- Temperature Range: -40°C to 105°C
- Responds to Either Positive or Negative Gauss
- The Maximum Instantaneous Supply Voltage Up to 50V
- High ESD Rating: 6000V (Human Body Model) 400V (Machine Model)
Applications
- Current Sensing
- Motor Control
- Position Sensing
- Magnetic Code Reading
- Rotary Encoder
- Ferrous Metal Detector
- Vibration Sensing
- Liquid Level Sensing
- Weight Sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sensitivity | 0.33mV/Gs | |
| Features | - | |
| Current - Supply | 2mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±300mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sensitivity | 0.33mV/Gs | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 2mA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±300mT |
Introduction
The AH49H is a small, versatile linear Hall- effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. The operating temperature range of these linear Hall sensors is - 40°C to 105°C, appropriate for commercial, consumer, and industrial environments. The AH49H is available in standard TO- 92S- 3 and SOT- 23- 3 packages.
Features
- Miniature Construction
- Power Consumption of 2mA at VCC = 3.3V for Energy Efficiency
- Single Current Sourcing Output
- Linear Output for Circuit Design Flexibility
- Low Noise Output Virtually Eliminates the Need for Filtering
- A Stable and Accurate Output
- Temperature Range: -40°C to 105°C
- Responds to Either Positive or Negative Gauss
- The Maximum Instantaneous Supply Voltage Up to 50V
- High ESD Rating: 6000V (Human Body Model) 400V (Machine Model)
Applications
- Current Sensing
- Motor Control
- Position Sensing
- Magnetic Code Reading
- Rotary Encoder
- Ferrous Metal Detector
- Vibration Sensing
- Liquid Level Sensing
- Weight Sensing
C842147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



