Infineon ICE2HS01G
| Manufacturer | |
| Mfr. Part # | ICE2HS01G |
| LCSC Part # | C84197 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | High Performance Resonant Mode Controller |
| Description | 48.25kHz~1MHz SOIC-20-300mil DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Infineon | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2528 | $ 3.25 |
10+ | $ 2.7866 | $ 27.87 |
30+ | $ 2.509 | $ 75.27 |
100+ | $ 2.2284 | $ 222.84 |
500+ | $ 2.0986 | $ 1049.30 |
1,000+ | $ 2.0413 | $ 2041.30 |
Standard Packaging 1000/Full
Reel | ||