TI TPS56637RPAR
| Manufacturer | |
| MPN | TPS56637RPAR |
| LCSC Part # | C841386 |
| Packaging | VQFN-10-HR(3x3) |
| Customer # | |
| Key Attributes | 4.5V to 28V input, 6A synchronous step-down converter |
| Datasheet | TI TPS56637RPAR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-10-HR(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~13V | |
| Output Current | 6A | |
| Quiescent Current | 140uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-10-HR(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~13V | |
| Output Current | 6A | |
| Quiescent Current | 140uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-10-HR(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~13V | |
| Output Current | 6A | |
| Quiescent Current | 140uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-10-HR(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~13V | |
| Output Current | 6A | |
| Quiescent Current | 140uA |
Help & FeedbackShow similar products (0) >
C841386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



