LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Wuxi Chipown Micro-electronics PN8308HSEC-R1

Manufacturer
MPN
PN8308HSEC-R1
LCSC Part #
C840733
Packaging
SOP-8
Customer #
Key Attributes
3.5A 90V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS
DatasheetWuxi Chipown Micro-electronics PN8308HSEC-R1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerWuxi Chipown Micro-electronics
PackagingSOP-8
Operating Temperature-40℃~+150℃
Output Current3.5A
Frequency - Switching-
Pd - Power Dissipation-
Voltage - Breakdown90V
Voltage - Supply-
FeaturesSynchronous rectification drive;Under-voltage lockout
TopologyFlyback
Output Voltage-
Duty Cycle(Max)-
Feedback System-
Working ModeCCM;DCM;QR

Introduction

AI Translation

PN8308H integrates a synchronous rectification controller and an N-type power MOSFET, designed to replace secondary rectification Schottky diodes in high-performance AC/DC flyback systems. The built-in power MOSFET features an ultra-low voltage drop to enhance output current capability and improve conversion efficiency, enabling the system to meet Level VI energy efficiency standards with ample margin. A comprehensive set of auxiliary functions is integrated, including output undervoltage protection and minimum on-time control.

Features

AI Translation
  • Integrated 10mΩ 80V Trench MOSFET
  • Supports CCM, DCM, and QR operating modes
  • Current-tracking turn-off technology

Applications

AI Translation
  • 9V/12V output adapter