LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech EGF107M1EE11RR product image
  • EGF107M1EE11RR thumbnail 1
  • EGF107M1EE11RR thumbnail 2
  • EGF107M1EE11RR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech EGF107M1EE11RR

Manufacturer
Man Yue TechAsian Brands
MPN
EGF107M1EE11RR
LCSC Part #
C840146
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 25V TH
DatasheetMan Yue Tech EGF107M1EE11RR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0391$ 0.39
100+$ 0.031$ 3.10
300+$ 0.027$ 8.10
1,000+$ 0.0239$ 23.90
5,000+$ 0.0215$ 107.50
10,000+$ 0.0203$ 203.00
20,000+$ 0.02$ 400.00
40,000+$ 0.0199$ 796.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D6.3xL11mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current-
Pin Spacing2.5mm
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter6.3mm