LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICRONE ME7805A3G

Manufacturer
MICRONEAsian Brands
MPN
ME7805A3G
LCSC Part #
C83970
Packaging
TO-220
Customer #
Key Attributes
1.2A 3-Terminal Positive Voltage Regulator
DatasheetMICRONE ME7805A3G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingTO-220
Output Voltage5V
Number of Outputs1
Operating Temperature-25℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current1.2A
Operating Voltage35V
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

ME7805 is three-terminal positive regulators. One of these regulators can deliver up to 1.2A of output current. The internal limiting and thermal -shutdown features of the regulator make them essentially immune to overload. When used as a replacement for a zener diode - resistor Combination, an effective improvement in output impedance can be obtained, together with lower quiescent current.

Features

AI Translation
  • Output Current of 1.2A
  • Output Voltages of 5V ±5% over the temperature range
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output transistor safe area protection
  • No external components
  • Package: TO - 220