BOURNS 3296W-1-201LF
| Manufacturer | |
| MPN | 3296W-1-201LF |
| LCSC Part # | C83685 |
| Packaging | SIP-3P,9.5x4.8mm |
| Customer # | |
| Key Attributes | POT 200Ω SIP-3P,9.5x4.8mm |
| Datasheet | BOURNS 3296W-1-201LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3P,9.5x4.8mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3P,9.5x4.8mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 102
102 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.876 | $ 0.88 |
| 10+ | $ 0.7126 | $ 7.13 |
| 50+ | $ 0.6309 | $ 31.55 |
| 100+ | $ 0.5508 | $ 55.08 |
| 500+ | $ 0.5018 | $ 250.90 |
| 1,000+ | $ 0.4773 | $ 477.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3P,9.5x4.8mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3P,9.5x4.8mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
C83685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3296X-1-201LF | BOURNS | SIP-3P,9.5x4.8mm | 96 | $ 0.9713 | ||
| 3296W-1-201LF | JIERR | Through Hole-3P,9.5x4.9mm | 4,710 | $0.2860 $0.301 | ||
| 3296W-1-201 | JIERR | Through Hole-3P,9.5x4.9mm | 2,420 | $0.2287 $0.2407 | ||
| JT3296W-1-201LF | JDTfuse | SIP-3P,9.5x4.9mm | 160 | $0.1607 $0.1826 |



