DIODES MMDT3904-7-F
| Manufacturer | |
| MPN | MMDT3904-7-F |
| LCSC Part # | C83572 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-363 |
| Datasheet | DIODES MMDT3904-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 40V | |
| Pd - Power Dissipation | 200mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 40V | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Ideal for Medium Power Amplification and Switching
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 40V | |
| Pd - Power Dissipation | 200mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 40V | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Ideal for Medium Power Amplification and Switching
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
C83572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



