ST STM32F101V8T6
| Manufacturer | |
| MPN | STM32F101V8T6 |
| LCSC Part # | C8351 |
| Packaging | QFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM-based 32-bit MCU with 64 or 128 KB Flash, 6 timers, ADC, and 7 communication interfaces |
| Datasheet | ST STM32F101V8T6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Core: ARM 32-bit Cortex-M3 CPU 36 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access Single-cycle multiplication and hardware division
- 64 to 128 Kbytes of Flash memory
- 10 to 16 Kbytes of SRAM
- Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os POR, PDR and programmable voltage detector (PVD) 4-to-16 MHz crystal oscillator Internal 8 MHz factory-trimmed RC Internal 40 kHz RC PLL for CPU clock 32 kHz oscillator for RTC with calibration
- Low power – Sleep, Stop and Standby modes VBAT supply for RTC and backup registers
- Debug mode Serial wire debug (SWD) and JTAG interfaces
- DMA 7-channel DMA controller Peripherals supported: timers, ADC, SPIs, I²Cs and USARTs
- 1x12-bit, 1 µs A/D converter (up to 16 channels) Conversion range: 0 to 3.6 V Temperature sensor
- Up to 80 fast I/O ports
- 26/37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Six timers: Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter 2 watchdog timers (Independent and Window) SysTick timer: 24-bit downcounter
- Up to 7 communication interfaces: Up to 2xI²C interfaces (SMBus/PMBus) Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control) Up to 2 SPIs (18 Mbit/s)
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Core: ARM 32-bit Cortex-M3 CPU 36 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access Single-cycle multiplication and hardware division
- 64 to 128 Kbytes of Flash memory
- 10 to 16 Kbytes of SRAM
- Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os POR, PDR and programmable voltage detector (PVD) 4-to-16 MHz crystal oscillator Internal 8 MHz factory-trimmed RC Internal 40 kHz RC PLL for CPU clock 32 kHz oscillator for RTC with calibration
- Low power – Sleep, Stop and Standby modes VBAT supply for RTC and backup registers
- Debug mode Serial wire debug (SWD) and JTAG interfaces
- DMA 7-channel DMA controller Peripherals supported: timers, ADC, SPIs, I²Cs and USARTs
- 1x12-bit, 1 µs A/D converter (up to 16 channels) Conversion range: 0 to 3.6 V Temperature sensor
- Up to 80 fast I/O ports
- 26/37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Six timers: Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter 2 watchdog timers (Independent and Window) SysTick timer: 24-bit downcounter
- Up to 7 communication interfaces: Up to 2xI²C interfaces (SMBus/PMBus) Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control) Up to 2 SPIs (18 Mbit/s)
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
C8351 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



