LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F415IPMR product image
  • MSP430F415IPMR thumbnail 1
  • MSP430F415IPMR thumbnail 2
  • MSP430F415IPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F415IPMR

Manufacturer
MPN
MSP430F415IPMR
LCSC Part #
C8339
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
MIXED SIGNAL MICROCONTROLLER
DatasheetTI MSP430F415IPMR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
Number of I/O48
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ultra-low-power microcontrollers of the MSP430 family consist of several devices with different peripherals for various applications. The architecture and five low power modes are optimized for extended battery life in portable measurement applications. It features a 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency. The DCO allows wake-up from low-power to active mode in less than 6 μs. The MSP430x41x series are microcontroller configurations with one or two 16-bit timers, a comparator, 96 LCD segment drive capability, and 48 I/O pins. Typical applications include sensor systems for analog signal capture, conversion, data processing, and transmission to a host system. The comparator and timer make it suitable for industrial meters, counter applications, handheld meters, etc.

Features

AI Translation
  • Low Supply-Voltage Range, 1.8 V to 3.6 V
  • Ultralow Power Consumption:
    • Active Mode: 200 μA at 1 MHz, 2.2 V
    • Standby Mode: 0.7 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Wake-Up From Standby Mode in Less Than 6 μs
  • Frequency-Locked Loop (FLL+)
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • 16-Bit Timer_A With Three or Five Capture/Compare Registers
  • Integrated LCD Driver for 96 Segments
  • On-Chip Comparator
  • Brownout Detector
  • Supply Voltage Supervisor/Monitor (Programmable Level Detection on MSP430F415/417 Devices Only)
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • Bootstrap Loader in Flash Devices

Applications

AI Translation
  • Sensor systems
  • Industrial meters
  • Counter applications
  • Handheld meters