NXP PCF8574AT/3,512
| Manufacturer | |
| MPN | PCF8574AT/3,512 |
| LCSC Part # | C83193 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 8 I2C SOIC-16-300mil I/O Expanders |
| Datasheet | NXP PCF8574AT/3,512 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 2.5uA | |
| Current - Output High(IOH) | 30uA | |
| Number of Supporting Devices | 16 | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 8 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 2.5uA | |
| Current - Output High(IOH) | 30uA | |
| Number of Supporting Devices | 16 | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 2.5uA | |
| Current - Output High(IOH) | 30uA | |
| Number of Supporting Devices | 16 | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 8 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Supply Current | 2.5uA | |
| Current - Output High(IOH) | 30uA | |
| Number of Supporting Devices | 16 | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
C83193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
