KOA RK73H2ATTD3092F
| Manufacturer | |
| MPN | RK73H2ATTD3092F |
| LCSC Part # | C830389 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30.9kΩ ±1% 250mW 0805 |
| Datasheet | KOA RK73H2ATTD3092F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 950
950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.009 | $ 0.45 |
| 500+ | $ 0.0073 | $ 3.65 |
| 1,500+ | $ 0.0063 | $ 9.45 |
| 5,000+ | $ 0.0047 | $ 23.50 |
| 25,000+ | $ 0.0042 | $ 105.00 |
| 50,000+ | $ 0.004 | $ 200.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 30.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C830389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ARTTD3092F | KOA | 0805 | 0 | $ 0.0244 | ||
| SG73P2ATTD3092F | KOA | 0805 | 0 | $ 0.0234 | ||
| AC0805FR-7W30K9L | YAGEO | 0805 | 0 | $ 0.033 | ||
| RMCP0805FT30K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F30K9 | TE Connectivity | 0805 | 0 | $ 0.0175 | ||
| ESR10EZPF3092 | ROHM | 0805 | 0 | $ 0.0227 | ||
| RCS080530K9FKEA | VISHAY | 0805 | 0 | $ 0.0262 | ||
| ERJ-P06F3092V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW080530K9FKEAHP | VISHAY | 0805 | 0 | $ 0.0267 | ||
| ERJ-HP6F3092V | PANASONIC | 0805 | 0 | $ 0.1329 | ||
| RS73G2ATTD3092F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD3092F | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73P2ATTD3092D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD3092D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D3092V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| RS73F2ATTD3092F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD3092F | KOA | 0805 | 0 | $ 0.2776 | ||
| ERJ-HP6D3092V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73S2ATTD3092F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD3092F | KOA | 0805 | 0 | $ 0.1024 |



