LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32F101VDT6

Manufacturer
MPN
STM32F101VDT6
LCSC Part #
C8293
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Mainstream basic series ARM Cortex-M3 MCU, featuring 384 KB Flash and a 36 MHz CPU.
DatasheetST STM32F101VDT6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O80
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size384KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed36MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

High-density access line, ARM-based 32-bit MCU with 256 to 512 KB Flash, 9 timers, 1 ADC and 10 communication interfaces

Features

AI Translation
  • Core: ARM 32-bit CortexTM-M3 CPU
  • 36 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single-cycle multiplication and hardware division
  • 256 to 512 Kbytes of Flash memory
  • up to 48 Kbytes of SRAM
  • Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
  • LCD parallel interface, 8080/6800 modes
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • 4-to-16 MHz crystal oscillator
  • Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC with calibration capability
  • 32 kHz oscillator for RTC with calibration
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • 1 x 12-bit, 1 μs A/D converters (up to 16 channels)
  • Conversion range: 0 to 3.6 V
  • Temperature sensor
  • 2 x 12-bit D/A converters
  • Up to 112 fast I/O ports
  • 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5V-tolerant
  • Debug mode Serial wire debug (SWD) & JTAG interfaces
  • Cortex-M3 Embedded Trace Macrocel ITM
  • Up to four 16-bit timers, each with up to 4 IC/OC/PwM or pulse counters
  • 2 x watchdog timers (Independent and Window)
  • SysTick timer: a 24-bit downcounter
  • 2 x 16-bit basic timers to drive the DAC
  • Up to 10 communication interfaces
  • Up to 2 x I²C interfaces (SMBus/PMBus)
  • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • Up to 3 SPIs (18 Mbit/s)