POWER INTEGRATIONS TNY267GN-TL
| Manufacturer | |
| Mfr. Part # | TNY267GN-TL |
| LCSC Part # | C82099 |
| Package | SMD-7P |
| Customer # | |
| Description | 132kHz 700V Flyback SMD-7P AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SMD-7P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1671 | $ 1.17 |
10+ | $ 0.9806 | $ 9.81 |
30+ | $ 0.8788 | $ 26.36 |
100+ | $ 0.7617 | $ 76.17 |
500+ | $ 0.7108 | $ 355.40 |
1,000+ | $ 0.6876 | $ 687.60 |
2,000+ | $ 0.6799 | $ 1359.80 |
4,000+ | $ 0.6753 | $ 2701.20 |
Standard Packaging 1000/Full
Reel | ||