LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi 74VHCT04AMTCX

Manufacturer
MPN
74VHCT04AMTCX
LCSC Part #
C8192
Packaging
TSSOP-14
Customer #
Key Attributes
StandardCMOS 4.5V~5.5V 7.7ns@5V,50pF 2uA 6 TSSOP-14 Gates and Inverters RoHS
Datasheetonsemi 74VHCT04AMTCX
RoHS Compliance4 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
output typePush-pull
Logic Family74VHCT
Input TypeStandardCMOS
Voltage - Supply4.5V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay7.7ns@5V,50pF
FeaturesPower shutdown protection;Power-off protection function
Operating Temperature-40℃~+85℃
Input Logic Level - High2V
Input Logic Level - Low800mV
Output Logic Level - High4.4V;3.94V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels6
Current - Output Low(IOL)8mA