CHIPSEA CS1238-SOP14
| Manufacturer | CHIPSEAAsian Brands |
| MPN | CS1238-SOP14 |
| LCSC Part # | C81829 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 24-bit Sigma-Delta ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CHIPSEA | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 100nA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 15LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 5.2MHz | |
| Features | Bipolar input;Built-in temperature sensor;Input buffer;Power-on reset | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 24;10Hz | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CS1238 is a high-precision, low-power Sigma-Delta ADC chip featuring one Sigma-Delta ADC, two differential input channels, and one temperature sensor. The ADC employs a 2nd-order Sigma-Delta modulator with a low-noise instrumentation amplifier architecture for PGA amplification, with selectable gains of 1, 2, 64, and 128. At PGA=128, the effective resolution reaches 20.7 bits (operating at 5V). CS1238 integrates an on-chip RC oscillator, eliminating the need for an external crystal. CS1238 supports multiple functional mode configurations via DRDY/DOUT and SCLK, including temperature sensing, PGA selection, and ADC output data rate selection. CS1238 features a Power Down mode.
Features
AI Translation
- Built-in crystal oscillator
- Integrated temperature sensor
- 2-wire SPI interface with Power Down function, maximum rate 1.1MHz
- 24-bit no missing codes
- Selectable PGA gain: 1, 2, 64, 128
- Integrated 2-channel 24-bit no missing codes differential input; ENOB of 20.7 bits (at 5V) and 20.2 bits (at 3.3V) at PGA=128
- P-P noise: PGA=128, 10Hz: 150nV
- INL less than 0.0015%
- Selectable output rate: 10Hz, 40Hz, 640Hz, 1.28kHz
- Internal short function
Applications
AI Translation
- Industrial process control
- Electronic scales
- Liquid/gas chemical analysis
- Blood analyzers
- Smart transducers
- Portable devices
In-Stock: 8,704
8,704 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8443 | $ 0.84 |
| 10+ | $ 0.7536 | $ 7.54 |
| 50+ | $ 0.7098 | $ 35.49 |
| 100+ | $ 0.6645 | $ 66.45 |
| 500+ | $ 0.6385 | $ 319.25 |
| 1,000+ | $ 0.624 | $ 624.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



