EG Micro EG1503
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1503 |
| LCSC Part # | C81684 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | Programmable power supply chip |
| Datasheet | EG Micro EG1503 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SSOP-24-150mil | |
| Operating Temperature | -45℃~+85℃ | |
| Output Current | 1mA | |
| Frequency - Switching | 42kHz~500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 2.5V~5.5V | |
| Topology | Buck;Boost | |
| Features | Adjustable soft-start;Synchronous rectification drive;Slope compensation;Adjustable current limiting;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SSOP-24-150mil | |
| Operating Temperature | -45℃~+85℃ | |
| Output Current | 1mA | |
| Frequency - Switching | 42kHz~500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Topology | Buck;Boost | |
| Features | Adjustable soft-start;Synchronous rectification drive;Slope compensation;Adjustable current limiting;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
Introduction
The EG1503 integrates a high-precision 2.5V voltage reference, a configurable 42KHz ~ 500KHz wide-range oscillator, configurable multi-channel error amplifiers, a Buck/Boost switching power supply control module, an 8-channel 10-bit ADC, an I²C bus controller, a digital control module, an LED constant-current driver, and a power MOSFET driver. The EG1503 is a programmable analog-digital hybrid switching power supply IC featuring low power consumption and high flexibility. With a single low-cost 8-pin MCU (no ADC capability required), it enables an advanced power management system, making it ideal for mobile devices and battery management applications.
Features
- Programmable switching power supply IC combining analog and digital circuits
- Built-in encrypted ID code protecting customer MCU firmware
- Integrated Buck step-down module, Boost step-up module, and power PMOS/NMOS drivers with ±100mA drive current
- Analog circuitry implementing voltage loop, current loop, and cycle-by-cycle current limiting for switching power supply
- Digital circuitry configures analog loop reference values, automatically enabling voltage regulation, constant current, current limiting, and short-circuit protection
- Configurable synchronous freewheeling function
- Configurable MOS gate dead-time generator, adjustable dead-time range: 30nS ~ 350nS
- 2.5V reference voltage source, ±1% accuracy
- Configurable PWM clock oscillator, adjustable range: 42KHz ~ 500KHz
- 2 configurable cycle-by-cycle current limiting comparators for peak current protection of power PMOS and NMOS, adjustable range: 50mV ~ 250mV
- 1 configurable voltage loop op-amp reference, adjustable range: 4.2V ~ 5.5V
- 2 configurable constant current loop op-amp references, adjustable range: 1mV ~ 122mV
- 1 configurable current loop amplifier with slope compensation circuit
- Configurable short-circuit protection controller with adjustable detection delay time and release mode, delay range: 3uS ~ 213uS
- External MCU configures internal registers via I²C bus
- 8-channel input, 10-bit ADC with 1 selectable configurable-gain input pre-amplifier
- Built-in die temperature sensor, supports external MCU readout of internal chip temperature
- 5 configurable LED constant current drivers, no external current-limiting resistors required, adjustable constant current range: 0.5mA ~ 6mA
- 1 high-power LED driver with single external current-limiting resistor, maximum current 100mA
- Wide operating voltage range: +2.5V ~ +5.5V
- Package: SSOP24
Applications
- Mobile power banks
- Electric vehicle smart and non-smart chargers
- Lithium battery chargers
- Buck converters
- Mobile device power systems
- Boost converters
- AC/DC switching power supplies
- Programmable digital power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SSOP-24-150mil | |
| Operating Temperature | -45℃~+85℃ | |
| Output Current | 1mA | |
| Frequency - Switching | 42kHz~500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 2.5V~5.5V | |
| Topology | Buck;Boost | |
| Features | Adjustable soft-start;Synchronous rectification drive;Slope compensation;Adjustable current limiting;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SSOP-24-150mil | |
| Operating Temperature | -45℃~+85℃ | |
| Output Current | 1mA | |
| Frequency - Switching | 42kHz~500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Topology | Buck;Boost | |
| Features | Adjustable soft-start;Synchronous rectification drive;Slope compensation;Adjustable current limiting;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
Introduction
The EG1503 integrates a high-precision 2.5V voltage reference, a configurable 42KHz ~ 500KHz wide-range oscillator, configurable multi-channel error amplifiers, a Buck/Boost switching power supply control module, an 8-channel 10-bit ADC, an I²C bus controller, a digital control module, an LED constant-current driver, and a power MOSFET driver. The EG1503 is a programmable analog-digital hybrid switching power supply IC featuring low power consumption and high flexibility. With a single low-cost 8-pin MCU (no ADC capability required), it enables an advanced power management system, making it ideal for mobile devices and battery management applications.
Features
- Programmable switching power supply IC combining analog and digital circuits
- Built-in encrypted ID code protecting customer MCU firmware
- Integrated Buck step-down module, Boost step-up module, and power PMOS/NMOS drivers with ±100mA drive current
- Analog circuitry implementing voltage loop, current loop, and cycle-by-cycle current limiting for switching power supply
- Digital circuitry configures analog loop reference values, automatically enabling voltage regulation, constant current, current limiting, and short-circuit protection
- Configurable synchronous freewheeling function
- Configurable MOS gate dead-time generator, adjustable dead-time range: 30nS ~ 350nS
- 2.5V reference voltage source, ±1% accuracy
- Configurable PWM clock oscillator, adjustable range: 42KHz ~ 500KHz
- 2 configurable cycle-by-cycle current limiting comparators for peak current protection of power PMOS and NMOS, adjustable range: 50mV ~ 250mV
- 1 configurable voltage loop op-amp reference, adjustable range: 4.2V ~ 5.5V
- 2 configurable constant current loop op-amp references, adjustable range: 1mV ~ 122mV
- 1 configurable current loop amplifier with slope compensation circuit
- Configurable short-circuit protection controller with adjustable detection delay time and release mode, delay range: 3uS ~ 213uS
- External MCU configures internal registers via I²C bus
- 8-channel input, 10-bit ADC with 1 selectable configurable-gain input pre-amplifier
- Built-in die temperature sensor, supports external MCU readout of internal chip temperature
- 5 configurable LED constant current drivers, no external current-limiting resistors required, adjustable constant current range: 0.5mA ~ 6mA
- 1 high-power LED driver with single external current-limiting resistor, maximum current 100mA
- Wide operating voltage range: +2.5V ~ +5.5V
- Package: SSOP24
Applications
- Mobile power banks
- Electric vehicle smart and non-smart chargers
- Lithium battery chargers
- Buck converters
- Mobile device power systems
- Boost converters
- AC/DC switching power supplies
- Programmable digital power supplies
C81684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



