LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS62132RGTR

Manufacturer
MPN
TPS62132RGTR
LCSC Part #
C81563
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
3-V to 17-V, 3-A Step-Down Converter in 3x3 QFN Package
DatasheetTI TPS62132RGTR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current3A
Quiescent Current17uA

Introduction

AI Translation

The TPS6213X family is an easy to use synchronous step down DC-DC converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCSControl™ topology. With their wide operating input voltage range of 3V to 17V, the devices are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. It supports up to 3A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the Enable and open-drain Power Good pins. In Power Save Mode, the devices draw quiescent current of about 17μA from VIN. Power Save Mode, entered automatically and seamlessly if load is small, maintains high efficiency over the entire load range. In Shutdown Mode, the device is turned off and shutdown current consumption is less than 2μA. The device, available in adjustable and fixed output voltage versions, is packaged in a 16-pin VQFN package measuring 3×3 mm (RGT).

Features

AI Translation
  • DCS-Control™ Topology
  • Input Voltage Range: 3 to 17V
  • Up to 3A Output Current
  • Adjustable Output Voltage from 0.9 to 6V
  • Pin-Selectable Output Voltage (nominal, + 5%)
  • Programmable Soft Start and Tracking
  • Seamless Power Save Mode Transition
  • Quiescent Current of 17μA (typ.)
  • Selectable Operating Frequency
  • Power Good Output
  • 100% Duty Cycle Mode
  • Short Circuit Protection
  • Over Temperature Protection
  • Pin to Pin Compatible with TPS62140 and TPS62150
  • Available in a 3×3 mm, QFN-16 Package

Applications

AI Translation
  • Standard 12-V Rail Supplies
  • POL Supply from Single or Multiple Li-Ion Battery
  • Solid-State Disk Drives
  • Embedded Systems LDO replacement
  • Mobile PCs, Tablet, Modems, Cameras
  • Server, Microserver
  • Data Terminal, Point of Sales (ePOS)