GigaDevice Semicon Beijing GD32F105RBT6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F105RBT6 |
| LCSC Part # | C81551 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32-bit MCU |
| Datasheet | GigaDevice Semicon Beijing GD32F105RBT6 |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 108MHz |
Introduction
The GD32F105xx device belongs to the connectivity line of GD32 MCU Family. It is a 32-bit general-purpose microcontroller based on the ARM Cortex™-M3 RISC core with enhanced connectivity performance and best ratio in terms of processing power, reduced power consumption and peripheral set. The Cortex™-M3 is a next generation processor core which is tightly coupled with a Nested Vectored Interrupt Controller (NVIC), SysTick timer and advanced debug support. The GD32F105xx device incorporates the ARM® Cortex™-M3 32-bit processor core operating at 108 MHz frequency with Flash accesses zero wait states to obtain maximum efficiency. It provides up to 1 MB on-chip Flash memory and up to 96 KB SRAM memory. An extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer up to three 12-bit ADCs, up to two 12-bit DACs, up to ten general-purpose 16-bit timers, two basic timers plus two PWM advanced-control timer, as well as standard and advanced communication interfaces: up to three SPIs, two I²Cs, three USARTs, two UARTs, two I²Ss, two CANs, an USB OTG FS. The device operates from a 2.6 to 3.6 V power supply and available in -40 to +85 ℃ temperature range. Several power saving modes provide the flexibility for maximum optimization between wakeup latency and power consumption, an especially important consideration in low power applications.
Applications
- industrial control
- motor drives
- power monitor and alarm systems
- consumer and handheld equipment
- POS
- vehicle GPS
- LED display
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8714 | $ 2.87 |
| 10+ | $ 2.4204 | $ 24.20 |
| 30+ | $ 2.1377 | $ 64.13 |
| 160+ | $ 1.8468 | $ 295.49 |
| 480+ | $ 1.716 | $ 823.68 |
| 960+ | $ 1.6605 | $ 1594.08 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 108MHz |
Introduction
The GD32F105xx device belongs to the connectivity line of GD32 MCU Family. It is a 32-bit general-purpose microcontroller based on the ARM Cortex™-M3 RISC core with enhanced connectivity performance and best ratio in terms of processing power, reduced power consumption and peripheral set. The Cortex™-M3 is a next generation processor core which is tightly coupled with a Nested Vectored Interrupt Controller (NVIC), SysTick timer and advanced debug support. The GD32F105xx device incorporates the ARM® Cortex™-M3 32-bit processor core operating at 108 MHz frequency with Flash accesses zero wait states to obtain maximum efficiency. It provides up to 1 MB on-chip Flash memory and up to 96 KB SRAM memory. An extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer up to three 12-bit ADCs, up to two 12-bit DACs, up to ten general-purpose 16-bit timers, two basic timers plus two PWM advanced-control timer, as well as standard and advanced communication interfaces: up to three SPIs, two I²Cs, three USARTs, two UARTs, two I²Ss, two CANs, an USB OTG FS. The device operates from a 2.6 to 3.6 V power supply and available in -40 to +85 ℃ temperature range. Several power saving modes provide the flexibility for maximum optimization between wakeup latency and power consumption, an especially important consideration in low power applications.
Applications
- industrial control
- motor drives
- power monitor and alarm systems
- consumer and handheld equipment
- POS
- vehicle GPS
- LED display
C81551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GD32F103RBT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 14,185 | $ 2.1958 | ||
| GD32F103RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 19,122 | $ 1.9407 | ||
| GD32F103RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 4,805 | $ 2.1382 | ||
| GD32F105RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 1,572 | $ 2.8992 | ||
| GD32F107RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 506 | $ 3.9032 | ||
| GD32F205RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 934 | $ 6.4964 | ||
| GD32E103RBT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 2,611 | $ 2.074 | ||
| GD32F303RCT6A | GigaDevice Semicon Beijing | LQFP-64(10x10) | 1,307 | $ 1.6899 | ||
| GD32F103RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 6.2757 | ||
| GD32F205RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 6.0445 | ||
| GD32F205RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 7.3539 | ||
| GD32F103RKT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 6.1249 |
