TI SN74AHCT157DR
| Manufacturer | |
| MPN | SN74AHCT157DR |
| LCSC Part # | C8136 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 2uA 8.7ns@5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | TI SN74AHCT157DR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Series | 74AHCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.7ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Series | 74AHCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.7ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SNx4AHCT157 is an automotive-grade quad 2-line to 1-line data selector/multiplexer. These devices operate at VCC from 4.5 V to 5.5 V and feature a common strobe (G) input. When the strobe is HIGH, all outputs are forced LOW; when the strobe is LOW, a 4-bit word is selected from one of two sources and routed to the four outputs, with the device providing true data.
Features
AI Translation
- TTL-compatible input voltage
- Latch-up performance exceeds 250 mA per JESD 17
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Series | 74AHCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.7ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Series | 74AHCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.7ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SNx4AHCT157 is an automotive-grade quad 2-line to 1-line data selector/multiplexer. These devices operate at VCC from 4.5 V to 5.5 V and feature a common strobe (G) input. When the strobe is HIGH, all outputs are forced LOW; when the strobe is LOW, a 4-bit word is selected from one of two sources and routed to the four outputs, with the device providing true data.
Features
AI Translation
- TTL-compatible input voltage
- Latch-up performance exceeds 250 mA per JESD 17
C8136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

