LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MKL03Z32VFK4

Manufacturer
MPN
MKL03Z32VFK4
LCSC Part #
C81138
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz QFN-24-EP(4x4) Microcontrollers RoHS
DatasheetNXP MKL03Z32VFK4
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingQFN-24-EP(4x4)
ADC (Bit)12bit
Number of I/O22
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32-bit performance. Shares the comprehensive enablement and scalability of the Kinetis family.

Features

AI Translation
  • Run power consumption down to 45 μA/MHz in very low power run mode
  • Static power consumption down to 2 μA with full state retention and 4 μs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput
  • Memory option is up to 32 KB Flash and 4 KB RAM
  • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
  • 48 MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP Software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer
  • Bit Manipulation Engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
  • Multi-purpose clock source
  • 1 kHz LPO clock
  • Voltage range: 1.71 to 3.6 V
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105 ℃
  • Up to 41 general-purpose input/output (GPIO)
  • One 8-bit SPI module
  • One low power UART module
  • One I2C module
  • 12-bit SAR ADC
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • One 2-channel Timer/PWM module
  • Periodic interrupt timers
  • 16-bit low-power timer (LPTMR)
  • Real time clock
  • 80-bit unique identification number per chip