LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TL331IDBVR

Manufacturer
MPN
TL331IDBVR
LCSC Part #
C80942
Packaging
SOT-23-5
Customer #
Key Attributes
Single Differential Comparator
DatasheetTI TL331IDBVR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOT-23-5
Number of ChannelsSingle-channel
Input Offset Current(Ios)5nA
Output ModeTTL;CMOS;MOS
Operating Temperature-40℃~+85℃
Features-
Dual Supply-
Ib - Input Bias Current25nA
Input Offset Voltage Drift(Vos TC)-
Output TypeOpen-drain
Propagation Delay(tpd)1.3us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)400uA
Vos - Input Offset Voltage2mV
Maximum Power Supply Range (Vdd-Vss)36V
Rail to RailRail-to-rail input
Input Offset Current Drift (Ios TC)-
Single Supply2V~36V
Response Time (tr)1.3us

Introduction

AI Translation

This device consists of a single voltage comparator that is designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible if the difference between the two supplies is 2V to 36V and VCC is at least 1.5V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The output can be connected to other open - collector outputs to achieve wired - AND relationships.

Features

AI Translation
  • Single Supply or Dual Supplies
  • Wide Range of Supply Voltage, 2 V to 36 V
  • Low Supply - Current Drain Independent of Supply Voltage, 0.4 mA Typ
  • Low Input Bias Current, 25 nA Typ
  • Low Input Offset Voltage, 2 mV Typ
  • Common - Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage, ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS

Applications

AI Translation
  • Hysteresis Comparators
  • Oscillators
  • Window Comparators
  • Industrial Equipment Test and Measurement