TONTEK TTP233D-HA6
| Manufacturer | TONTEKAsian Brands |
| MPN | TTP233D-HA6 |
| LCSC Part # | C80803 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-button touch detection IC |
| Datasheet | TONTEK TTP233D-HA6 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOT-23-6 | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| ESD Protection Voltage | 5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | Yes | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOT-23-6 | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| ESD Protection Voltage | 5kV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | Yes | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.4V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOT-23-6 | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| ESD Protection Voltage | 5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | Yes | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOT-23-6 | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| ESD Protection Voltage | 5kV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | Yes | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.4V~5.5V |
Help & FeedbackShow similar products (0) >
C80803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



