LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HCT2G14GW,125

Manufacturer
MPN
74HCT2G14GW,125
LCSC Part #
C80334
Packaging
SOT-363
Customer #
Key Attributes
Dual inverting Schmitt trigger
DatasheetNexperia 74HCT2G14GW,125
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-363
output typePush-pull
Logic Family74HCT
Input TypeSchmitt trigger
Voltage - Supply4.5V~5.5V
Output Logic Level - Low400mV
Propagation Delay32ns@4.5V,50pF
FeaturesNoise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low-
Input Logic Level - High1.9V~2.1V
Output Logic Level - High3.7V
Quiescent Current(Iq)1uA
Current - Output High(IOH)4mA
Number of Channels2
Current - Output Low(IOL)4mA

Introduction

AI Translation

The 74HC2G14; 74HCT2G14 is a dual inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels: For 74HC2G14: CMOS level For 74HCT2G14: TTL level
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Wave and pulse shaper for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators