LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AT27C512R-45PU

Manufacturer
MPN
AT27C512R-45PU
LCSC Part #
C80250
Packaging
DIP-28
Customer #
Key Attributes
512Kbit 4.5V~5.5V OTP EPROM Parallel Port (Parallel) DIP-28 Memory RoHS
DatasheetMICROCHIP AT27C512R-45PU
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingDIP-28
Operating Temperature-40℃~+85℃
FeaturesElectronic signature function
Memory Size512Kbit
Voltage - Supply4.5V~5.5V
Memory FormatOTP EPROM
InterfaceParallel Port (Parallel)

Introduction

AI Translation

A low-power, high-performance, 524,288-bit, one-time programmable, read-only memory (OTP EPROM) organized as 64K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides high speed, lower active power consumption, and significantly faster programming. Power consumption is typically only 8mA in active mode and less than 10μA in standby mode. It is available in a choice of industry-standard, JEDEC-approved, one-time programmable (OTP) PDIP and PLCC packages. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 64K byte storage capability, it allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. It has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

Features

AI Translation
  • Fast read access time – 45ns
  • Low-power CMOS operation – 100μA max standby – 20mA max active at 5MHz
  • JEDEC standard packages – 28-lead PDIP – 32-lead PLCC
  • 5V ± 10% supply
  • High-reliability CMOS technology – 2,000V ESD protection – 200mA latchup immunity
  • Rapid programming algorithm – 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial and automotive temperature ranges
  • Green (Pb/halide-free) packaging option