Nexperia BF840,215
| Manufacturer | |
| MPN | BF840,215 |
| LCSC Part # | C80025 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 25mA SOT-23 |
| Datasheet | Nexperia BF840,215 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 380MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 67 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 25mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 380MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 67 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 25mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN medium frequency transistor in a SOT23 plastic package.
Features
AI Translation
- Low current (max. 25 mA)
- Low voltage (max. 40 V)
Applications
AI Translation
- AM mixers
- IF amplifiers in AM/FM receivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 380MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 67 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 25mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 380MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 67 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 25mA | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN medium frequency transistor in a SOT23 plastic package.
Features
AI Translation
- Low current (max. 25 mA)
- Low voltage (max. 40 V)
Applications
AI Translation
- AM mixers
- IF amplifiers in AM/FM receivers
C80025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



