ROHM BA7603F-E2
| Manufacturer | |
| MPN | BA7603F-E2 |
| LCSC Part # | C79978 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | High-Performance Video Signal Switchers |
| Datasheet | ROHM BA7603F-E2 |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SOP-16 | |
| Features | - | |
| Turn-on time | 50ns | |
| Turn-off time | - | |
| Ron | - | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SOP-16 | |
| Features | - | |
| Turn-on time | 50ns | |
| Turn-off time | - | |
| Ron | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
These video switching ICs, which contain two or three 2-input circuits, were developed for switching TV, DVD, and other video signals. Input pin formats can be selected from bias mode (R = 20 kΩ), sync-tip mode, and pedestal clamp mode. Having a large dynamic range and broad frequency characteristics, these switches are suited to a wide range of applications from audio signals to video signals.
Features
- Contain three 2-input, 1-output switch circuits
- Power supply voltage (4.5~5.5 V)
- Low power consumption
- Good frequency characteristics
- Large dynamic range
- Bias input (BA7602F) Sync-tip clamp input (BA7603F) Pedestal clamp input (BA7606F, BA7606FS) Bias input + sync-tip clamp input (BA7607F, BA7609F, BA7627FV)
- Large input impedance (Typ. 20 kΩ)
- Fast switching speed (Typ. 50ns)
Applications
- For switching TV, DVD, and Other video signals
- Line up matrix
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SOP-16 | |
| Features | - | |
| Turn-on time | 50ns | |
| Turn-off time | - | |
| Ron | - | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SOP-16 | |
| Features | - | |
| Turn-on time | 50ns | |
| Turn-off time | - | |
| Ron | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
These video switching ICs, which contain two or three 2-input circuits, were developed for switching TV, DVD, and other video signals. Input pin formats can be selected from bias mode (R = 20 kΩ), sync-tip mode, and pedestal clamp mode. Having a large dynamic range and broad frequency characteristics, these switches are suited to a wide range of applications from audio signals to video signals.
Features
- Contain three 2-input, 1-output switch circuits
- Power supply voltage (4.5~5.5 V)
- Low power consumption
- Good frequency characteristics
- Large dynamic range
- Bias input (BA7602F) Sync-tip clamp input (BA7603F) Pedestal clamp input (BA7606F, BA7606FS) Bias input + sync-tip clamp input (BA7607F, BA7609F, BA7627FV)
- Large input impedance (Typ. 20 kΩ)
- Fast switching speed (Typ. 50ns)
Applications
- For switching TV, DVD, and Other video signals
- Line up matrix
C79978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
