ROHM 2SD2211T100R
| Manufacturer | |
| MPN | 2SD2211T100R |
| LCSC Part # | C79649 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 1.5A SOT-89 |
| Datasheet | ROHM 2SD2211T100R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 2W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 2W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High breakdown voltage. (BVceo = 160V)
- Low collector output capacitance. (Typ. 20pF at VCB = 10V.)
- High transition frequency.
- Complements the 2SB1275 / 2SB1236A.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 2W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 2W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High breakdown voltage. (BVceo = 160V)
- Low collector output capacitance. (Typ. 20pF at VCB = 10V.)
- High transition frequency.
- Complements the 2SB1275 / 2SB1236A.
C79649 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
