ROHM 2SA1952TLQ
| Manufacturer | |
| MPN | 2SA1952TLQ |
| LCSC Part # | C79625 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | TRANS PNP 60V 5A TO-252-2(DPAK) |
| Datasheet | ROHM 2SA1952TLQ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-252-2(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 270 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 10W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-252-2(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 10W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High speed switching. (tf : Typ. 0.15 µs at lc = -3A)
- Low VCE(sat). (Typ. -0.2V at Ic/IB = -3/-0.15A)
- Wide SOA. (safe operating area)
- Complements the 2SC5103.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-252-2(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 270 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 10W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-252-2(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 10W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High speed switching. (tf : Typ. 0.15 µs at lc = -3A)
- Low VCE(sat). (Typ. -0.2V at Ic/IB = -3/-0.15A)
- Wide SOA. (safe operating area)
- Complements the 2SC5103.
C79625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
