PANASONIC EVQP2R02M
| Manufacturer | |
| MPN | EVQP2R02M |
| LCSC Part # | C79161 |
| Packaging | SMD-4P,4.7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N SMD |
| Datasheet | PANASONIC EVQP2R02M |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,4.7x3.5mm | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 2.1mm | |
| Voltage Rating | 15V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,4.7x3.5mm | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 2.1mm | |
| Voltage Rating | 15V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 3.5mm | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,4.7x3.5mm | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 2.1mm | |
| Voltage Rating | 15V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,4.7x3.5mm | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 2.1mm | |
| Voltage Rating | 15V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 3.5mm | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
C79161 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



