TI MSP430FR5889IPM
| Manufacturer | |
| MPN | MSP430FR5889IPM |
| LCSC Part # | C78778 |
| Packaging | QFP-64(10x10) |
| Customer # | |
| Key Attributes | Rotary sensing MCU for flow meters, featuring an expandable scan interface, 128KB FRAM, and 2KB SRAM. |
| Datasheet | TI MSP430FR5889IPM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430™ ultra-low-power (ULP) FRAM platform combines unique embedded FRAM with an overall ultra-low-power system architecture, enabling innovators to increase performance within a smaller energy budget. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of Flash memory at significantly lower power consumption. The MSP430 ULP FRAM product family consists of multiple devices featuring FRAM, a ULP 16-bit MSP430 CPU, and intelligent peripherals, making it suitable for a wide range of applications. The ULP architecture offers seven low-power modes, all optimized to maximize battery life in energy-constrained applications.
Features
- Embedded 16-bit RISC architecture MCU, clock frequency up to 16MHz
- Supply voltage range 1.8V to 3.6V, minimum supply voltage limited by SVS level
- Optimized ultra-low-power modes: active mode ~100µA/MHz; standby (LPM3 with VLO) typical 0.4µA; RTC operation (LPM3.5) typical 0.35µA; shutdown (LPM4.5) typical 0.02µA
- Integrated ultra-low-power ferroelectric RAM (FRAM), non-volatile memory up to 128KB
- FRAM ultra-low-power write: single-word write in 125ns, 64KB write in 4ms
- Unified memory architecture — program, data, and storage share the same memory space
- FRAM rated for 10^15 write cycles; durable, radiation-resistant, and non-magnetic
- Integrated smart digital peripherals: 32-bit hardware multiplier (MPY), 3-channel internal DMA, RTC with calendar and alarm, five 16-bit timers (up to 7 capture/compare registers each), 16-bit and 32-bit CRC (CRC16, CRC32)
- Integrated high-performance analog peripherals: Extended Scan Interface (ESI) for background measurement of water volume, heat, and gas volume; 16-channel analog comparator; 12-bit ADC with internal reference and sample-and-hold, supporting up to 16 external input channels; integrated LCD driver supporting up to 320-segment contrast control
- All P1–P10 and PJ pins support capacitive touch sensing with no external components
- I/O ports support per-bit, per-byte, and per-word (paired) access; LPM wake-up via P1, P2, P3, and P4 with selectable edge; all ports support programmable pull-up and pull-down
- Integrated code security with true random seed generation for random number algorithms
- Integrated enhanced serial communication: eUSCI_A0 and eUSCI_A1 support UART with auto baud rate detection, IrDA encode/decode, SPI; eUSCI_B0 and eUSCI_B1 support I2C with multi-slave addressing, SPI; integrated hardware UART and I2C bootloader (BSL)
- Integrated flexible clock system: 10 factory-trimmed selectable DCO frequencies, VLO, 32kHz crystal (LFXT), high-frequency crystal (HFXT)
- Supported by a free professional development environment with EnergyTrace++™ technology, including launchpad and development kits
Applications
- Water meters
- Heat meters
- Heat cost allocators
- Portable medical instruments
- Data loggers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430™ ultra-low-power (ULP) FRAM platform combines unique embedded FRAM with an overall ultra-low-power system architecture, enabling innovators to increase performance within a smaller energy budget. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of Flash memory at significantly lower power consumption. The MSP430 ULP FRAM product family consists of multiple devices featuring FRAM, a ULP 16-bit MSP430 CPU, and intelligent peripherals, making it suitable for a wide range of applications. The ULP architecture offers seven low-power modes, all optimized to maximize battery life in energy-constrained applications.
Features
- Embedded 16-bit RISC architecture MCU, clock frequency up to 16MHz
- Supply voltage range 1.8V to 3.6V, minimum supply voltage limited by SVS level
- Optimized ultra-low-power modes: active mode ~100µA/MHz; standby (LPM3 with VLO) typical 0.4µA; RTC operation (LPM3.5) typical 0.35µA; shutdown (LPM4.5) typical 0.02µA
- Integrated ultra-low-power ferroelectric RAM (FRAM), non-volatile memory up to 128KB
- FRAM ultra-low-power write: single-word write in 125ns, 64KB write in 4ms
- Unified memory architecture — program, data, and storage share the same memory space
- FRAM rated for 10^15 write cycles; durable, radiation-resistant, and non-magnetic
- Integrated smart digital peripherals: 32-bit hardware multiplier (MPY), 3-channel internal DMA, RTC with calendar and alarm, five 16-bit timers (up to 7 capture/compare registers each), 16-bit and 32-bit CRC (CRC16, CRC32)
- Integrated high-performance analog peripherals: Extended Scan Interface (ESI) for background measurement of water volume, heat, and gas volume; 16-channel analog comparator; 12-bit ADC with internal reference and sample-and-hold, supporting up to 16 external input channels; integrated LCD driver supporting up to 320-segment contrast control
- All P1–P10 and PJ pins support capacitive touch sensing with no external components
- I/O ports support per-bit, per-byte, and per-word (paired) access; LPM wake-up via P1, P2, P3, and P4 with selectable edge; all ports support programmable pull-up and pull-down
- Integrated code security with true random seed generation for random number algorithms
- Integrated enhanced serial communication: eUSCI_A0 and eUSCI_A1 support UART with auto baud rate detection, IrDA encode/decode, SPI; eUSCI_B0 and eUSCI_B1 support I2C with multi-slave addressing, SPI; integrated hardware UART and I2C bootloader (BSL)
- Integrated flexible clock system: 10 factory-trimmed selectable DCO frequencies, VLO, 32kHz crystal (LFXT), high-frequency crystal (HFXT)
- Supported by a free professional development environment with EnergyTrace++™ technology, including launchpad and development kits
Applications
- Water meters
- Heat meters
- Heat cost allocators
- Portable medical instruments
- Data loggers
C78778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



