TI SN74LV1T34DCKR
| Manufacturer | |
| MPN | SN74LV1T34DCKR |
| LCSC Part # | C78541 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Power Supply Single Buffer GATE CMOS Logic Level Shifter |
| Datasheet | TI SN74LV1T34DCKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Function | Level shifting | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Function | Level shifting | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
Introduction
The SN74LV1T34 device is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The output level is referenced to the supply voltage and is able to support 1.8-V, 2.5-V, 3.3-V, and 5-V CMOS levels. The input is designed with a lower threshold circuit to match 1.8 V input logic at VCC = 3.3 V and can be used in 1.8 V to 3.3 V level up translation. In addition, the 5 V tolerant input pins enable down translation (that is, 3.3 V to 2.5 V output at VCC = 2.5 V). The wide VCC range of 1.8 V to 5.5 V allows generation of desired output levels to connect to controllers or processors. The SN74LV1T34 device is designed with current drive capability of 8 mA to reduce line reflections, overshoot, and undershoot caused by high-drive outputs.
Features
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Single-Supply Voltage Translator at 5-V, 3.3-V, 2.5-V, and 1.8-V VCC
- Operating Range of 1.65 V to 5.5 V
- Logic Output is Referenced to VCC
- 8 mA Output Drive at 5.0 V
- 7 mA Output Drive at 3.3 V
- 3 mA Output Drive at 1.8 V
- Characterized up to 50 MHz at 3.3 V VCC
- 5-V Tolerance on Input Pins
- -40°C to +125°C Operating Temperature Range
- Supports Standard Logic Pinouts
Applications
- Industrial Controllers
- Telecom
- Portable Applications
- Servers PC and Notebooks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Function | Level shifting | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Function | Level shifting | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
Introduction
The SN74LV1T34 device is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The output level is referenced to the supply voltage and is able to support 1.8-V, 2.5-V, 3.3-V, and 5-V CMOS levels. The input is designed with a lower threshold circuit to match 1.8 V input logic at VCC = 3.3 V and can be used in 1.8 V to 3.3 V level up translation. In addition, the 5 V tolerant input pins enable down translation (that is, 3.3 V to 2.5 V output at VCC = 2.5 V). The wide VCC range of 1.8 V to 5.5 V allows generation of desired output levels to connect to controllers or processors. The SN74LV1T34 device is designed with current drive capability of 8 mA to reduce line reflections, overshoot, and undershoot caused by high-drive outputs.
Features
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Single-Supply Voltage Translator at 5-V, 3.3-V, 2.5-V, and 1.8-V VCC
- Operating Range of 1.65 V to 5.5 V
- Logic Output is Referenced to VCC
- 8 mA Output Drive at 5.0 V
- 7 mA Output Drive at 3.3 V
- 3 mA Output Drive at 1.8 V
- Characterized up to 50 MHz at 3.3 V VCC
- 5-V Tolerance on Input Pins
- -40°C to +125°C Operating Temperature Range
- Supports Standard Logic Pinouts
Applications
- Industrial Controllers
- Telecom
- Portable Applications
- Servers PC and Notebooks
C78541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



