LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHSC HC32F176JATA-LQ48 product image
  • HC32F176JATA-LQ48 thumbnail 1
  • HC32F176JATA-LQ48 thumbnail 2
  • HC32F176JATA-LQ48 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XHSC HC32F176JATA-LQ48

Manufacturer
XHSCAsian Brands
MPN
HC32F176JATA-LQ48
LCSC Part #
C784699
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M0 48MHz LQFP-48(7x7) Microcontrollers
DatasheetXHSC HC32F176JATA-LQ48
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2796$ 1.28
10+$ 1.0635$ 10.64
30+$ 0.9446$ 28.34
250+$ 0.8103$ 202.58
500+$ 0.7502$ 375.10
1,000+$ 0.7224$ 722.40
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerXHSC
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O40
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreARM Cortex-M0
CPU Maximum Speed48MHz

Introduction

AI Translation

The HC32F170/HC32F176 series is a general-purpose MCU with a wide operating voltage range. It integrates a 12-bit 1Msps high-precision SAR ADC, one 12-bit DAC, along with comparators, op-amps, built-in high-performance PWM timers, LCD display, and rich communication peripherals including multiple UART, SPI, and I2C interfaces. The device also incorporates security modules such as AES and TRNG, offering high integration, strong noise immunity, and high reliability. The product is based on a Cortex-M0+ core, supported by the industry-proven Keil & IAR development environments, with full support for C language, assembly language, and assembly instructions.

Features

AI Translation
  • 48MHz Cortex-M0+ 32-bit CPU platform
  • HC32F170/HC32F176 series with flexible power management system and low-power performance
  • 3μA@3V deep sleep mode: all clocks off, POR active, IO state retained, IO interrupts active — power consumption with all registers, RAM, and CPU data preserved
  • 1× 20-bit programmable watchdog circuit with dedicated built-in 10kHz oscillator for WDT counting
  • Communication interfaces: 4× UART, 2× SPI, 2× I2C
  • Buzzer frequency generator with complementary output support
  • Hardware CRC16/CRC32 module
  • AES-128/192/256 hardware coprocessor
  • TRNG true random number generator
  • 2-channel DMAC
  • 4×52 / 6×50 / 8×48 LCD driver
  • Globally unique 10-byte ID
  • 12-bit 1Msps high-speed high-precision SAR ADC with built-in follower for high-output-impedance signal measurement
  • 1× 12-bit 500Ksps DAC
  • Integrated 1× multi-function op-amp, usable as DAC output buffer
  • Integrated 3× voltage comparators with 6-bit DAC and programmable reference
  • Integrated LVD with 16-level configurable threshold voltage, supporting port and supply voltage monitoring
  • SWD debug solution with full-featured debugger
  • Operating conditions: -40~85°C, 1.8~5.5V
  • Packages: LQFP100/80/64/52/48, QFN32
  • 128KB Flash with write/erase protection, ISP/ICP/IAP support
  • 16KB RAM with parity check for enhanced system reliability
  • General-purpose I/O pins (88IO/100PIN, 72IO/80PIN, 56IO/64PIN, 44IO/52PIN, 40IO/48PIN, 26IO/32PIN)
  • External HSE 4~32MHz, external LSE 32.768kHz, internal HSI 4/8/16/22.12/24MHz, internal LSI 32.8/38.4kHz, PLL clock 8~48MHz; hardware support for internal/external clock calibration and monitoring
  • 3× single-channel complementary-output general-purpose 16-bit timers, 1× 3-channel complementary-output general-purpose 16-bit timer, 3× high-performance 16-bit timer/counters with PWM complementary output and dead-band protection, 1× programmable 16-bit PCA timer with 5-channel capture/compare and 5-channel PWM output

Applications

AI Translation
  • IoT applications
  • Communication modules, thermostats
  • Intelligent transportation, alarm systems
  • Smart home, home appliances, fitness equipment