TI SN74LVC1G57DCKR
| Manufacturer | |
| MPN | SN74LVC1G57DCKR |
| LCSC Part # | C7841 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Configurable Multiple-Function Gate |
| Datasheet | TI SN74LVC1G57DCKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-363 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 6.3ns@3.3V | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-363 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 6.3ns@3.3V | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
Introduction
This configurable multiple-function gate is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G57 device features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XNOR, inverter, and noninverter. All inputs can be connected to VCC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negativegoing (VT-) signals. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 6.3 ns at 3.3 V
- Supports Down Translation to VCC
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-363 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 6.3ns@3.3V | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-363 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 6.3ns@3.3V | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
Introduction
This configurable multiple-function gate is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G57 device features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XNOR, inverter, and noninverter. All inputs can be connected to VCC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negativegoing (VT-) signals. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 6.3 ns at 3.3 V
- Supports Down Translation to VCC
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
C7841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



